1/2
Signal tower
24 V DC
30 mA
8
Transparent
Permanent/flashing
Non-stop light signal
Flasher
105 mm
LED
IP65
(W x H x D) 195 x 105 x 45 mm
195 mm
White
Plastic
KombiSIGN 71
240 g
Without acoustic
45 mm
yes
User & Safety Instructions 585382 Werma Signaltechnik Signal tower 691.100.55 KombiSIGN 71 LED White 1 pc(s)
€ 197.98*
The necessary accessories are required to use the article as described.