• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Signal tower component 641.300.00 KombiSIGN 71 Yellow 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Signal tower component

Operating voltage

12 V AC

12 V DC

24 V AC

24 V DC

48 V AC

48 V DC

110 V AC

230 V AC

Factory colour

Yellow

Signal type

Non-stop light signal

(Ø)

70 mm

Height

65 mm

IP65

Dim

(Ø x H) 70 mm x 65 mm

Colour

Yellow

Type

KombiSIGN 71

Operating voltage

12 - 240 V/AC/DC

Volume

-

Documents & Downloads

Datasheet

Datasheet 585317 Werma Signaltechnik Signal tower component 641.300.00 KombiSIGN 71 Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 585317 Werma Signaltechnik Signal tower component 641.300.00 KombiSIGN 71 Yellow 1 pc(s)

Description

Hints

Supplied without bulbs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

More interesting products

(*All information is plus legal VAT)