• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Sounder 645.890.75 KombiSIGN 71 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Operating voltage 24 VAC/DC
Product type

Sounder

Series

WERMA KombiSign 71

Operating voltage

24 V

No. of tones

8

Factory colour

Multicolour

Signal type

Multi-tone signal

(Ø)

70 mm

Height

54 mm

Protection class II (insulated)

Dim

(Ø x H) 70 mm x 54 mm

Case colour

Black

Length

70 mm

Width

54 mm

Material

Polycarbonate (PC)

Type

KombiSIGN 71

Noise emission (max.)

102 dB

Weight

74 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1954521 Werma Signaltechnik Sounder 645.890.75 KombiSIGN 71 1 pc(s)

Description

WERMA siren with 8 adjustable tones.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)