• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Western Digital 4 TB Internal HDD SATA III WD43PURZ

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Western Digital 4 TB Internal HDD

  • Desktop drives compared to drives for video surveillance systems
  • Storage for video surveillance systems for more security
  • Improve performance with AllFrame technology
  • Designed for compatibility
  • Optimized performance for up to 32HD cameras
  • Lower current consumption

Technical specifications

  • SATA 6Gb/s - 5400 RPM - buffer 256 MB
Product type

Internal HDD

Memory capacity

4 TB

Interfaces

SATA III

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731214 Western Digital 4 TB Internal HDD SATA III WD43PURZ

Description

The compatibility of WD Purple's special drive technology for video surveillance environments has been tested in numerous video surveillance systems. These drives were developed to replace standard desktop drives, which were not designed for a demanding HD video surveillance environment, which operates 24 hours a day. Desktop drives are designed to operate at short intervals only and not manufactured to withstand high temperature fluctuations and device vibration found in a typical video surveillance application. Whether you want to protect your personal assets, family or business, you can rely on the dedicated drive technology for video surveillance environments manufactured by one of the largest hard drive manufacturers in the world. WD purple surveillance drives are designed for high temperature and continuous operation surveillance security systems to ensure reliability and high quality video playback when you need it most. Enjoy the peace of mind knowing that you are using a drive for video surveillance systems developed by a market leader in the storage industry. WD purple hard drives for video surveillance systems are equipped with AllFrame technology, which uses ATA streaming to reduce video loss, improve playback and increase the number of supported drive slots. AllFrame reduces video interruptions that often occur when desktop hard drives in video surveillance systems are incorrectly used as memory. Missing and lost footage can be a serious problem when a video surveillance event occurs and your footage needs to be evaluated. WD purple with AllFrame offers the security you need when you need to play back and check important video surveillance images. WD purple drives for video surveillance systems are designed to be compatible with the casings and chipsets from industry-leading manufacturers. This enables seamless integration with your new or existing video surveillance system. WD purple hard drives have been optimized in such a way that they support up to 32HD video surveillance cameras. This gives you the flexibility to update and expand your video surveillance system in the future. Low power consumption is critical in high temperature, continuous operation video surveillance environments. With the exclusive IntelliSeek - technology WD Purple drives calculate the optimum speeds for searching. This reduces power consumption, noise and vibration, which can damage or cause the drives to wear quickly. You get more security through your investment in a first-class video surveillance drive and benefit from the advantages over a longer period of time.

This text is machine translated.

Features

  • WD Purple WD43PURZ - Hard disc - 4 TB - Monitoring - SATA 6Gb/s
  • Type : hard disk - internal
  • Capacity : 4 TB
  • Form factor : 3.5" (8.9 cm)
  • Interface : SATA 6Gb/s
  • Data transfer rate : 600 Mbps
  • Buffer size : 256 MB
  • Spindle speed : 5400 rpm
  • Features : Advanced Format Technology, Conventional Magnetic Recording (CMR), AllFrame, 24x7 Availability
  • Dimensions (width x depth x height): 101.6 mm x 147 mm x 26.1 mm

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.