• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Western Digital Elements 14 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBWLG0140HBK-EESN

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WD ELEMENTS USB 3.0 14 TB

  • 14 TB storage capacityLightning fast data transfer with USB 3.0Additional memory with high capacityReady to plug and play for Windows® PCsWD-quality through and through
  • This text is machine translated.

Technical specifications

Product type

3.5" external hard drive

Series

Elements

Memory capacity

14 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

Windows

Width

48 mm

Height

166 mm

Depth

135 mm

Weight

950 g

Dim

(W x H x D) 48 x 166 x 135 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2705557 Western Digital Elements 14 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBWLG0140HBK-EESN

Description

The desktop hard drive WD Elements™ with USB 3.0 offer reliable additional storage with a high capacity, ultra-high data transfer rates, universal connection options and up to 4TB capacity. Free Test version of the automatic backup software WD SmartWare Pro included in delivery.

With USB 3.0 and USB 2.0 compatible - with this one drive you have both compatibility with the latest USB 3.0-devices as well as downward compatibility with USB 2.0 devices.

Maximum transfer rates - when connected to a USB 3.0 port offers the desktop hard drive WD Elements ultra fast data transfer.

Increase in the PC-performance - if the internal hard disk reaches the limits of its capacity, your PC slower. Don't delete any files! Move files to your desktop hard drive WD Elements, create space on your internal hard disk and take your computer back to trot.

Huge capacity in a slim design - with up to 3 TB in a slim design is the desktop hard drive is the ideal solution for easy additional storage for all your important photos, music, videos and other files.

WD-quality through and through - we know that your data is important. That is why we manufacture the built-in hard drive according to our demanding criteria for longevity, shock safety and long-term reliability. Then we protect the drive with a robust housing, which is a perfect combination of style and security.

For Windows ® formatted NTFS formatted-for, compatible with Windows 8, Windows 7, Windows Vista and Windows XP. Can be used for the Mac ® reformat.

This text is machine translated.

Scope of delivery

  • Desktop hard disk
  • USB cable
  • Power supply unit
  • Quick installation guide

Hints

* Cloud backup requires a Dropbox account. Cloud services can be changed, stopped or interrupted at any time and vary by country.

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Can be reformatted for Mac® OS X Mountain Lion™ or Lion™.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.