• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WD Elements 3 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBWLG0030HBK-EESN

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 145.00
-7 %
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WD Elements 3TB USB 3.0

  • 3 TB storage capacity
  • Lightning-fast data transfer with USB 3.0
  • High-capacity additional memory
  • Ready for plug-and-play for Windows® PCs
  • WD quality through and through
  • This text is machine translated.
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.
  • 'myWD DIAMOND Member' Logo, black and grey text with a blue underline and border.

Technical specifications

Product type

3.5" external hard drive

Series

Elements

Memory capacity

3 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

Windows

Width

48 mm

Height

166 mm

Depth

135 mm

Weight

910 g

Dim

(W x H x D) 48 x 166 x 135 mm

Documents & Downloads

Datasheet

Datasheet 1050327 WD Elements 3 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBWLG0030HBK-EESN

User & Safety Instructions

User & Safety Instructions 1050327 WD Elements 3 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBWLG0030HBK-EESN

Description

The desktop hard drive WD Elements™ with USB 3.0 offer reliable additional storage with a high capacity, ultra-high data transfer rates, universal connection options and up to 4TB capacity. Free Test version of the automatic backup software WD SmartWare Pro included in delivery.

With USB 3.0 and USB 2.0 compatible - with this one drive you have both compatibility with the latest USB 3.0-devices as well as downward compatibility with USB 2.0 devices.

Maximum transfer rates - when connected to a USB 3.0 port offers the desktop hard drive WD Elements ultra fast data transfer.

Increase in the PC-performance - if the internal hard disk reaches the limits of its capacity, your PC slower. Don't delete any files! Move files to your desktop hard drive WD Elements, create space on your internal hard disk and take your computer back to trot.

Huge capacity in a slim design - with up to 3 TB in a slim design is the desktop hard drive is the ideal solution for easy additional storage for all your important photos, music, videos and other files.

WD-quality through and through - we know that your data is important. That is why we manufacture the built-in hard drive according to our demanding criteria for longevity, shock safety and long-term reliability. Then we protect the drive with a robust housing, which is a perfect combination of style and security.

For Windows ® formatted NTFS formatted-for, compatible with Windows 8, Windows 7, Windows Vista and Windows XP. Can be used for the Mac ® reformat.

This text is machine translated.

Scope of delivery

  • Desktop Hard Drive
  • USB cable
  • Power supply unit
  • Quick installation guide

Hints

* For the cloud backup is a dropbox account required. Cloud services can be changed at any time, completed or interrupted and, depending on the country.

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Can be used for Mac OS X Mountain Lion™ or Lion™ be reformatted.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.