• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda MK108 Water leak detector Assembly kit 9 V DC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Water leak detector

Operating voltage

9 V DC

Version

Assembly kit

Dim

(L x W) 70 mm x 45 mm

Width

45 mm

Length

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 072496 Whadda MK108 Water leak detector Assembly kit 9 V DC

Description

Each water outlet reports it has a built-in loud alarm tone. The sensor can be installed if the board cut in some distance away and the connection wires.

This text is machine translated.

Hints

9 V block battery not included in delivery!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.