• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WMI167 Mini-USB interface

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mini-USB interface

Dim

(W x H x D) 7.50 x 15.50 x 3.50 mm

No. of relay outputs

1

Width

7.50 mm

Height

15.50 mm

Depth

3.50 mm

Weight

96.0000

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481997 Whadda WMI167 Mini-USB interface

Description

"Use your PC to connect to the outside world"

Test software and examples that can be downloaded from www.velleman.eu!

This text is machine translated.

Features

  • Very small, universal USB-Powered & Controlled I / O-Board! * Add USB interface to existing devices * 15 inputs / outputs, including analogue inputs / digital inputs / outputs and PWM outputs * the number of inputs / outputs can be extended further, By connecting two cards to the USB ports of the PC * all communication routines are included in a dynamic link library (DLL)

What kind of Relay Assembly Kits are you looking for?

More interesting products

(*All information is plus legal VAT)