• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 195901 Timer Assembly kit 12 V DC 0.5 - 150 s

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 20.99
-43 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad Components 195901 Timer Assembly kit 12 V DC 0.5 - 150 s

  • Time range 0.5 ms to 150 s
  • Delay time can be set continuously via trimm-potentiometer

Technical specifications

Operating voltage

12 V DC

Product type

Timer

Current consumption

80 mA

Operating voltage

12 V DC

Output rating

8 A/35 V

Time range

0,5 s - 150 s

Version

Assembly kit

Dim

(L x W) 65 mm x 40 mm

No. of relay outputs

1

Features

Adjustable

Width

40 mm

Length

65 mm

Relay current

8 A

Time range (max.)

150 s

Time range (min.)

0.5 s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 195901 Conrad Components 195901 Timer Assembly kit 12 V DC 0.5 - 150 s

Conformity certificate

Conformity certificate 195901 Conrad Components 195901 Timer Assembly kit 12 V DC 0.5 - 150 s

Description

Depending upon the position of the coding switch you can let the relay become active wit delay or become inactive when the operating voltage is applied. The delayed-action can be continuously adjusted from approx. 0.5 to 150 s with a trim-pot. The delayed-action can be extended when a larger electrolytic capacitor is used.

What kind of Relay Assembly Kits are you looking for?

More interesting products

(*All information is plus legal VAT)