• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic 118028 Temperature-dependent fan controller Component 12 V DC 20 - 50 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

179 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H-Tronic 118028 Temperature-dependent fan controller Component 12 V DC 20 - 50 °C

  • Max. fan capacity: 5 W
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.

Technical specifications

Operating voltage

12 V DC

Product type

Temperature-dependent fan controller

Temperature control range

+20 , +50 °C

Output current

0.4 A

Output rating

0.4 A/11.4 V

Version

Component

Operating voltage

12 V DC

Dim

(L x W) 18 mm x 7 mm

Width

7 mm

Length

18 mm

Max. temperature

50 °C

Min. temperature

20 °C

Documents & Downloads

Datasheet

Datasheet 118028 H-Tronic 118028 Temperature-dependent fan controller Component 12 V DC 20 - 50 °C

User & Safety Instructions

User & Safety Instructions 118028 H-Tronic 118028 Temperature-dependent fan controller Component 12 V DC 20 - 50 °C

Description

With this small, add-on switch, loud and annoying fan noise from PCs and other devices are a thing of the past. Fans built into PC power supply units are usually regulated to run fast enough to alleviate maximum power loss and run constantly at maximum speed. An electronic, temperature controlled speed regulator is a great help in noise reduction. The speed is optimised with this controller, whereby a maximal noise reduction for your PC fan is achieved.

More interesting products

(*All information is plus legal VAT)