• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WSHA138 WSHA138 Thermostat unit Assembly kit 12 V DC +5 - +30 °C

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermostat unit

Output current

3 A

Version

Assembly kit

Operating voltage

12 V DC

Features

Science kit

Max. temperature

+30 °C

Min. temperature

+5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482059 Whadda WSHA138 WSHA138 Thermostat unit Assembly kit 12 V DC +5 - +30 °C

Description

All-purpose thermostat with NTC temperature sensor. Output relay with LED indicator.

This text is machine translated.

Features

  • Also available as a fully assembled module