• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WPI418 RF transceiver 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

RF transceiver

Tool type

TXRX module

Content

5 pc(s)

Technology

RF/IF and RFID

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2330787 Whadda WPI418 RF transceiver 5 pc(s)

Description

Resonance frequency: 13.56 MHz
Memory: 1 KByte EEPROM
Type: ISO14443 Type - A.
Operating temperature: -10 ° C to +75 ° C (14 to 167 ° F)
Identification distance: 0-5 cm (0 to 1.97 inch)
Service time: 100,000 exchanges
Dimensions: 3.5 x 2.8 cm (1.38 x 1.1 inch)
Thickness: 6 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)