• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WSAH195 Audio recording unit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Audio recording unit

Dim

(W x H x D) 16.00 x 15.50 x 3.50 mm

Weight

106.0000

Width

16.00 mm

Height

15.50 mm

Depth

3.50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482028 Whadda WSAH195 Audio recording unit

Description

Also available as a fully assembled module; can be controlled with Arduino

This text is machine translated.

Features

  • Recording time between 30 and 90 s (adjust the sampling rate) * On-board microphone * Loudspeaker Ø 57 mm included * With the speed adjustment, a "funny voice" can be created * external open collector trigger inputs for recording, playback, deleting, forward and volume

More interesting products

(*All information is plus legal VAT)