• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 07.416.6953.0 Cover 10 pc(s) Piece

Product type
Cover
Content
10 pc(s)
Type
10
Manufacturer part #
07.416.6953.0
Insulation material
UL 94 V0 standard
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.60 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Type

10

Product type

Cover

Content

10 pc(s)

Manufacturer part #

07.416.6953.0

Insulation material

UL 94 V0 standard

Width

52 mm

Length

103 mm

IP65

Packaging type

Piece

52 mm

103 mm

V0

0

Rectangular

IP65

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271593 Wieland Electric 07.416.6953.0 Cover 10 pc(s) Piece

Description

Cover plate GB 10

This text is machine translated.