• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 46.032.4553.1 Bullet connector Plug, straight Total number of pins: 2 + PE Series (round connectors): R

Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
2 + PE
Connection
Screws
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RST16I3 S S1 ZT4 SW

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

2 + PE

Connection

Screws

Factory colour

Black

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

16 A

Min. temperature

-25 °C

Nominal current - rounded value

16 A

Seal

Bayonet

Leading contact (PE)

Yes

Nominal voltage

250 V

Cable Ø (max.)

9.5 mm

Cable Ø up to

5 mm

Connection angle

180°

Weight

19.35

Manufacturer part #

46.032.4553.1

Industrial packaging

No

Cable Ø range

5 - 9.5 mm

Number of pins

2

Length

64 mm

(Ø)

19 mm

max. cross section

1.5 mm²

Min. cross section

0.25 mm²

Cross-section range

0.25 - 1.5 mm²

RoHS-compliant

Yes

Series

RST® MINI

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1559405 Wieland Electric 46.032.4553.1 Bullet connector Plug, straight Total number of pins: 2 + PE Series (round connectors): R

Information

Information 1559405 Wieland Electric 46.032.4553.1 Bullet connector Plug, straight Total number of pins: 2 + PE Series (round connectors): R

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)