
Highlights & Details
RST ® Mounted mini-socket RSTI16, M20
Our service for you
Technical specifications
- Type
RST16I5/4S B1 M03 GL
- Product type
Bullet connector
- Connector type
Socket, built-in
- Total no. of pins
3 + PE
- Connection
Screws
- Factory colour
Grey
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Seal
Bayonet
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Cable Ø (max.)
2.5 mm
- Cable Ø up to
0.25 mm
- Connection angle
180°
- Mounting hole diameter
24.90 mm
- Manufacturer part #
46.051.5054.0
- Industrial packaging
No
- Cable Ø range
0.25 - 2.5 mm
- Number of pins
3
- Length
41.60 mm
- max. cross section
1.5 mm²
- Min. cross section
0.25 mm²
- Cross-section range
0.25 - 1.5 mm²
- RoHS-compliant
Yes
- Series
RST® MINI
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1559435 Wieland Electric 46.051.5054.0 Bullet connector Socket, built-in Total number of pins: 3 + PE Series (round connectors):
User & Safety Instructions
User & Safety Instructions 1559435 Wieland Electric 46.051.5054.0 Bullet connector Socket, built-in Total number of pins: 3 + PE Series (round connectors):
Information
Information 1559435 Wieland Electric 46.051.5054.0 Bullet connector Socket, built-in Total number of pins: 3 + PE Series (round connectors):






























