• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 56.703.5055.6 WKFN 2,5 D1/2/35 BLAU 0.13 - 4 mm² Blue

Product type
Continuity
Content
1 pc(s)
Factory colour
Blue
Manufacturer part #
56.703.5055.6
Type
WKFN 2,5 D1/2/35 BLAU
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 2.19
-9 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Continuity

Factory colour

Blue

Manufacturer part #

56.703.5055.6

Content

1 pc(s)

Type

WKFN 2,5 D1/2/35 BLAU

RoHS-compliant

Yes

Type

Feed-through terminal

Nominal voltage (details)

800 V

Nominal current (details)

24 A

Stripping length

11 mm

Connector cross-section (flexible)

0.13 - 2.5 mm²

Connector cross section (fixed)

0.13 - 4 mm²

Documents & Downloads

Information

Information 736874 Wieland Electric 56.703.5055.6 WKFN 2,5 D1/2/35 BLAU 0.13 - 4 mm² Blue

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.