• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 56.703.5155.6 WKFN 2,5 D2/2/35 BLAU Blue

Packaging type
Piece
Product type
Twin continuity
Connection
Clamp
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.86 / piece)
€ 0.86
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Wieland Electric 56.703.5155.6 WKFN 2,5 D2/2/35 BLAU Blue

  • WKFN 2,5 D2/2/35 BLAU

Our service for you

Technical specifications

Packaging type

Piece

Product type

Twin continuity

Connection

Clamp

Cross section (flexible) (min.)

0.13 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.13 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Stripping length (max.)

11 mm

Manufacturer part #

56.703.5155.6

Content

1 pc(s)

Type

WKFN 2,5 D2/2/35 BLAU

RoHS-compliant

Yes

Connector colour

Blue

Type

Duo-Durchgangsklemme

Nominal voltage (details)

800 V

Nominal current (details)

24 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 737302 Wieland Electric 56.703.5155.6 WKFN 2,5 D2/2/35 BLAU Blue

Information

Information 737302 Wieland Electric 56.703.5155.6 WKFN 2,5 D2/2/35 BLAU Blue

More interesting products

(*All information is plus legal VAT)