• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 56.704.5055.0 WKFN 4 D1/2/35 Grau Grey

Product type
Continuity
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
32 A
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.82 / piece)
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wieland Electric 56.704.5055.0 WKFN 4 D1/2/35 Grau Grey

  • WKFN 4 D1/2/35 Grau

Technical specifications

Product type

Continuity

Cross section (flexible) (min.)

0.13 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.13 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Stripping length (max.)

11 mm

Manufacturer part #

56.704.5055.0

Content

1 pc(s)

Type

WKFN 4 D1/2/35 Grau

RoHS-compliant

Yes

Type

Feed-through terminal

Nominal voltage (details)

800 V

Nominal current (details)

32 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 737709 Wieland Electric 56.704.5055.0 WKFN 4 D1/2/35 Grau Grey

Information

Information 737709 Wieland Electric 56.704.5055.0 WKFN 4 D1/2/35 Grau Grey