• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 56.704.5155.6 WKFN 4 D2/2/35 BLAU Blue

Packaging type
Piece
Product type
Serial continuity
Connection
Clamp
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wieland Electric 56.704.5155.6 WKFN 4 D2/2/35 BLAU Blue

  • WKFN 4 D2/2/35 BLAU

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Connection

Clamp

Cross section (flexible) (min.)

0.13 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.13 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Blue

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Stripping length (max.)

11 mm

Manufacturer part #

56.704.5155.6

Content

1 pc(s)

Type

WKFN 4 D2/2/35 BLAU

RoHS-compliant

Yes

Compatible with (details)

Duo-THRU TERM. WKFN 4

Connector colour

Blue

Type

Feed-through terminal

Nominal voltage (details)

800 V

Nominal current (details)

32 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 737931 Wieland Electric 56.704.5155.6 WKFN 4 D2/2/35 BLAU Blue

Information

Information 737931 Wieland Electric 56.704.5155.6 WKFN 4 D2/2/35 BLAU Blue

More interesting products

(*All information is plus legal VAT)