• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 57.504.0055.6 Continuity Blue 1 pc(s)

Product type
Continuity
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
32 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.81 / piece)
€ 0.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Selos through terminal

  • WK 4/U Blau

Technical specifications

Product type

Continuity

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Blue

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Stripping length (max.)

9 mm

Manufacturer part #

57.504.0055.6

Content

1 pc(s)

Type

WK 4/U Blau

Dim
RoHS-compliant

Yes

Type

Feed-through terminal

Nominal voltage (details)

800 V

Nominal current (details)

35 A

Connection

-

Documents & Downloads

Datasheet

Datasheet 730807 Wieland Electric 57.504.0055.6 Continuity Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730807 Wieland Electric 57.504.0055.6 Continuity Blue 1 pc(s)

Information

Information 730807 Wieland Electric 57.504.0055.6 Continuity Blue 1 pc(s)

Description

Modular terminal blocks with screw connection up to 35 mm² cross-section 2.5 in the rated selos for use in machine and plant construction.

This text is machine translated.