• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 56.404.9755.0 Terminal Configuration: L Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 5.99
-28 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Installation terminal selos

  • WKI 4 D-D /V0

Our service for you

Technical specifications

  • Pins: L,L
Packaging type

Piece

Product type

Terminal

Configuration

L

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

300 V

Stripping length (max.)

9 mm

Manufacturer part #

56.404.9755.0

Content

1 pc(s)

Type

WKI 4 D-D /V0

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Grey

Insulation material

Thermoplastic

Type

Terminal installation

Nominal voltage (details)

300 V

Nominal current (details)

24 A

Pins

L,L

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 736252 Wieland Electric 56.404.9755.0 Terminal Configuration: L Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 736252 Wieland Electric 56.404.9755.0 Terminal Configuration: L Grey 1 pc(s) Piece

Description

Modular terminal blocks with screw connection up to 35 mm² cross-section 2.5 in the rated selos for use in machine and plant construction.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)