• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.032.0053.1 Plug Connector With Screw Connection, Series Gesis IP+ RST 20i3 Pins: 3

Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
3
Connection
Spring-loaded contacts
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wieland Electric 96.032.0053.1 Plug Connector With Screw Connection, Series Gesis IP+ RST 20i3 Pins: 3

  • IP 65 - IP 68

Our service for you

Technical specifications

  • Standards: DIN VDE 0606 T200
  • DIN EN 61984 (VDE 0627)
  • Complies with VDE 0110, IEC 60999, UL 2238.
  • CSA: C22.2 No.182.2-M1987
Type

96.032.0053.1

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

3

Connection

Spring-loaded contacts

Factory colour

Black

Content

1 pc(s)

Max. temperature

+100 °C

Nominal current

20 A

Min. temperature

40 °C

Nominal current - rounded value

20 A

Nominal voltage

250 V

Cable Ø (max.)

1.5 mm

Cable Ø up to

0.5 mm

Case material

Thermoplastic

Connection angle

180°

Manufacturer part #

96.032.0053.1

Cable Ø range

0.5 - 1.5 mm

Number of pins

3

max. cross section

2.5 mm²

Cross-section range

2.5 mm² (max)

RoHS-compliant

Yes

Protection class II

Material (details)

Contact parts: brass · Housing: thermoplastic plastic PA 66

Type

Connector

Ambient temperature

-40 - +100 °C

Cross section

0.5 - 1.5 (2.5) rigid/flexible

Pins

3

Connection

Spring

Cable diameter (details)

6-10 mm

Temperature range

-40 - +100 °C

Operating voltage

250 V

Documents & Downloads

Datasheet

Datasheet 749024 Wieland Electric 96.032.0053.1 Plug Connector With Screw Connection, Series Gesis IP+ RST 20i3 Pins: 3

Description

Minimum installation work required, with few individual parts. Simple, secure connection. All parts are re-usable. Considerable time and cost savings. Complete installation system Consumers can be connected quickly and securely with each other, without error and in difficult conditions. Possible applications include: underground parking / parking garages, industrial buildings, outdoors, construction sites, light advertising, temporary installations (suchas. christmas or fixed tent lighting).

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)