• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric SNA4043K-A AC 230V (A) R1.188.1840.0 Main unit No. of relay outputs: 4

Product type
Main unit
No. of relay outputs
4
Operating voltage
230 V AC
Type
SNA4043K-A AC 230V (A)
Dim
(W x H) 22.5 mm x 96.5 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SNA4043K-A AC 230V (A)

Product type

Main unit

No. of relay outputs

4

Operating voltage

230 V AC

Dim

(W x H) 22.5 mm x 96.5 mm

Width

22.5 mm

Height

96.5 mm

Type

Basic device

22.5

Basic device

96.5 mm

114 mm

TRUE

TRUE

TRUE

3

0

3

0

1

0

0

0

Screw connection

TRUE

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

0

2-channel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3289300 Wieland Electric SNA4043K-A AC 230V (A) R1.188.1840.0 Main unit No. of relay outputs: 4

Description

Basis device also for Lifts EN 81-20/50 and writer EN50156-1
One or two-channel control
Automatic reset without reset touch monitoring
Cross-section detection
3 releases
1 detectors
AC 230 V 50- 60Hz
Screw terminal, pluggable

This text is machine translated.

More interesting products

(*All information is plus legal VAT)