• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric SNE4004K-C AC/DC 24V (A) R1.188.1980.0 Output expansion No. of relay outputs: 7

Product type
Output expansion
No. of relay outputs
7
Operating voltage
24 V DC/AC
Type
SNE4004K-C AC/DC 24V (A)
Dim
(L x W x H) 114 x 22.5 x 106.5 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SNE4004K-C AC/DC 24V (A)

Product type

Output expansion

No. of relay outputs

7

Operating voltage

24 V DC/AC

Dim

(L x W x H) 114 x 22.5 x 106.5 mm

Weight

0.1620 kg

Width

22.5 mm

Height

106.5 mm

Length

114 mm

Depth

114 mm

IP20

Connector

Push-in terminal

Type

Extension device

22.5

Expansion device

96.5 mm

114 mm

TRUE

FALSE

TRUE

4

0

4

0

3

0

0

0

Spring clamp connection

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272547 Wieland Electric SNE4004K-C AC/DC 24V (A) R1.188.1980.0 Output expansion No. of relay outputs: 7

Description

Output expansion
4 releases
3 detectors
AC/DC 24 V 50-60HZ
Spring power terminal, plug-in

This text is machine translated.

More interesting products

(*All information is plus legal VAT)