• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric SNE4024K-A DC 24V R1.188.3930.0 Expansion No. of relay outputs: 6

Product type
Expansion
No. of relay outputs
6
Operating voltage
24 V DC
Type
SNE4024K-A DC 24V
Dim
(W x H) 22.5 mm x 96.5 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SNE4024K-A DC 24V

Product type

Expansion

No. of relay outputs

6

Operating voltage

24 V DC

Dim

(W x H) 22.5 mm x 96.5 mm

Width

22.5 mm

Height

96.5 mm

Type

Extension device

22.5 mm

Expansion device

96.5 mm

TRUE

FALSE

TRUE

4

0

4

2

0

0

Screw connection

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272569 Wieland Electric SNE4024K-A DC 24V R1.188.3930.0 Expansion No. of relay outputs: 6

Description

Contact expansion relays
2x2 releases
2x1 detector
DC 24 V.
Screw terminal, pluggable

This text is machine translated.

More interesting products

(*All information is plus legal VAT)