• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric SNO 1012K-C AC/DC 24V R1.188.3750.0 Main unit No. of relay outputs: 2

Product type
Main unit
No. of relay outputs
2
Operating voltage
24 V DC/AC
Type
SNO 1012K-C AC/DC 24V
Dim
(W x H) 22.5 mm x 106.5 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SNO 1012K-C AC/DC 24V

Product type

Main unit

No. of relay outputs

2

Operating voltage

24 V DC/AC

Dim

(W x H) 22.5 mm x 106.5 mm

Width

22.5 mm

Height

106.5 mm

Type

Basic device

22.5

Basic device

83 mm

98 mm

TRUE

TRUE

TRUE

2

0

2

Spring clamp connection

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

TRUE

0

1-channel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272543 Wieland Electric SNO 1012K-C AC/DC 24V R1.188.3750.0 Main unit No. of relay outputs: 2

Description

Basis
One-channel control in the supply circuit
2 releases
AC/DC 24 V 50-60HZ
Spring power terminal, plug-in

This text is machine translated.

More interesting products

(*All information is plus legal VAT)