• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric SNO 4083KM-A 1,5s_AC 115-230V R1.188.3590.0 Main unit No. of relay outputs: 4

Product type
Main unit
No. of relay outputs
4
Type
SNO 4083KM-A 1,5s_AC 115-230V
Dim
(L x W x H) 114 x 22.5 x 96.5 mm
Weight
0.2080 kg
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SNO 4083KM-A 1,5s_AC 115-230V

Product type

Main unit

No. of relay outputs

4

Dim

(L x W x H) 114 x 22.5 x 96.5 mm

Weight

0.2080 kg

Width

22.5 mm

Height

96.5 mm

Length

114 mm

Depth

114 mm

IP20

Connector

Screw terminals

Type

Basic device

22.5

Basic device

96.5 mm

114 mm

TRUE

TRUE

TRUE

3

3

1

1

Screw connection

TRUE

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

0

2-channel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272873 Wieland Electric SNO 4083KM-A 1,5s_AC 115-230V R1.188.3590.0 Main unit No. of relay outputs: 4

Description

Basis device also for Lifts EN 81-20/50 and writer EN50156-1
One or two-channel control
Automatic or manual reset with monitoring
Cross-section detection
Synchronous time monitoring 1.5s
3 releases
1 detectors
AC 115-230 V.
Screw terminal, pluggable

This text is machine translated.

More interesting products

(*All information is plus legal VAT)