• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric SNO4062K-C AC/DC 24V (C) R1.188.2000.0 Main unit No. of relay outputs: 3

Product type
Main unit
No. of relay outputs
3
Operating voltage
24 V DC/AC
Type
SNO4062K-C AC/DC 24V (C)
Dim
(L x W x H) 114 x 22.5 x 106.5 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SNO4062K-C AC/DC 24V (C)

Product type

Main unit

No. of relay outputs

3

Operating voltage

24 V DC/AC

Dim

(L x W x H) 114 x 22.5 x 106.5 mm

Weight

0.2520 kg

Width

22.5 mm

Height

106.5 mm

Length

114 mm

Depth

114 mm

IP20

Connector

Push-in terminal

Type

Basic device

22.5

Basic device

96.5 mm

114 mm

TRUE

TRUE

TRUE

2

2

1

1

Spring clamp connection

TRUE

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

0

2-channel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272554 Wieland Electric SNO4062K-C AC/DC 24V (C) R1.188.2000.0 Main unit No. of relay outputs: 3

Description

Basis
One or two-channel control
Automatic/manual reset with reset button monitoring
Cross-section detection
2 releases
1 detectors
AC/DC 24 V 50-60HZ
Spring power terminal, plug-in

This text is machine translated.

More interesting products

(*All information is plus legal VAT)