• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric SNV4274SL-A 3S AC 115-230V R1.188.2650.0 Main unit No. of relay outputs: 8

Product type
Main unit
No. of relay outputs
8
Type
SNV4274SL-A 3S AC 115-230V
Dim
(W x H) 45 mm x 96.5 mm
Width
45 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SNV4274SL-A 3S AC 115-230V

Product type

Main unit

No. of relay outputs

8

Dim

(W x H) 45 mm x 96.5 mm

Width

45 mm

Height

96.5 mm

Type

Basic device

45

Basic device

96.5 mm

114 mm

TRUE

TRUE

TRUE

2

2

2

2

2

2

0

0

Screw connection

TRUE

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

1

2-channel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272774 Wieland Electric SNV4274SL-A 3S AC 115-230V R1.188.2650.0 Main unit No. of relay outputs: 8

Description

Basis
Single or two-channel control through contacts or semiconductors
Automatic/manual reset with reset button monitoring
2 Instant Releases
2 releases with delayed drop off with re-triggering
2 signal contacts immediately
2 signal contacts delayed drop off
0 - 3s continuously
AC 115-230 V.
Pluggable screw terminals

This text is machine translated.

More interesting products

(*All information is plus legal VAT)