• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 08426 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 40 25 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Torx bits

  • Pack of 2
  • Symbol image for Wiha 08426 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 40 25 mm
  • Six-pointed star bolt within a circle.

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Chromium-vanadium steel

Material properties

tempered

Downforce

TX

Content

2 pc(s)

Shape

C 6.3

Size

TX 40

Number

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812017 Wiha 08426 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 40 25 mm

Description

Features

  • 6.3 mm (1/4") Hexagon DIN 3126-C 6.3, ISO 1173, Length 25 mm. Pack of 2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.98€ 15.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)