• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

112 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiha bit set TY bit 29 mm Pozidriv (PZ1) 5-piece 1/4" in box (42149)

  • Thanks to the color jacket, you can also find it in the dark with UV light
  • This text is machine translated.
  • 'Three Bits in Haltern: Red marked 'TY-Bit', yellow 'Y-Bit', blue 'T-Bit'. Different bit types for screw work.'
  • Diagram for Selecting the Correct Bit for Screws. Shows the correct screw position in three steps for identification.

Technical specifications

  • Ty-bit concept
Product type

Philips bit

Drive

1/4" (6.3 mm)

Material

Molybdenum vanadium steel

Material properties

tempered

Downforce

Pozidriv

Content

5 pc(s)

Size

PZ 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144647 Wiha 1/4" (6.3 mm)

Description

Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement.
Application:
Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.

This text is machine translated.

Scope of delivery

  • 5 x TY bit 29 mm Pozidriv 1/4" PZ1

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)