• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26629 ESD Torque screwdriver 0.4 - 1 Nm DIN EN 61340-5-1, DIN EN ISO 6789, DIN EN 26789

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TorqueVario® S VDE torque screwdriver, 3-pc.

  • Torque: 0.4 - 1.0 Nm
  • Torque infinitely adjustable with Torque-Setter setting tool (supplied)
  • Ergonomic multi-component handle, made of ESD-safe dissipative material
  • Accuracy ±6%, traceable to national standards
  • Yellow ESD symbol with a hand holding a triangle to indicate ESD-protected areas or equipment.
  • A black hexagon with white borders on a white background.

Technical specifications

  • Hexagon head: 4 mm
Product type

Torque screwdriver

Range of use

ESD

Drive

4 mm

Torque (min.)

0.4 Nm

Torque (max.)

1 Nm

Tolerance ±

6 %

Length

35 mm

Handle Ø

23 mm

Handle length

127 mm

Width

35 mm

Height

195 mm

Weight

139 g

DIN standard

DIN EN 61340-5-1

DIN EN ISO 6789

DIN EN 26789

Screwdriver features

Multi-purpose tool grip

adjustable

EN standard

EN 61340-5-1

EN ISO 6789

EN 26789

ASME B107.14M

Max. torque

0.4 - 1.0 Nm

Standards

IEC 61340

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804302 Wiha 26629 ESD Torque screwdriver 0.4 - 1 Nm DIN EN 61340-5-1, DIN EN ISO 6789, DIN EN 26789

Description

For controlled screwing at electrostatically sensitive components at a predefined torque., in combination with a WIHA torque 4 mm ESD changing blade. Extra: supplied in a practical plastic box, incl. factory testing protocol. Accuracy ±6%, traceable to national normal (• model 0.1-0.6 Nm = ±10%). Handle: torque can be set continuously with adjustment tool torque-setter (included in the delivery). Ergonomic multi-component grip, from anti-static plastic optimum handle size for torque range. Click signal upon reaching the set torque value. Surface resistance 10^6 - 10^9 ohm. Standards: IEC 61340-5-1. EN ISO 6789, BS EN 26789, ASME B107.14M

Features

  • Meets your requirements: Variable adjustable torque covers a wide range of applications
  • Increases your efficiency: The right torque protects you from material damage and rework.
  • Protects your health: With patented SoftFinish® handle design for work that is easy on the hands and muscles. Recommended by doctors and therapists of the AGR!
  • Reduces your costs: Electrostatically dissipative tools protect electronic components from destruction.
  • For controlled screwing on electrostatically sensitive components at a set torque.
  • Extra: Incl. Factory testing protocol.
  • Accuracy: ±6%, traceable to national normal (for different tolerances see table).
  • Handle: Torque can be adjusted continuously with adjustment tool torque-setter (included in the delivery).
  • Ergonomic multi-component handle, made of electrostatically dissipative plastic.
  • Grip: Optimally adapted to torque range by handle size.
  • Handle: Click signal when set torque value is reached.
  • Handle: Surface resistance 10^6 - 10^9 Ohm.
  • Handle: Compatible with all 2859 series blades.
  • Standards: IEC 61340-5-1.
  • DIN EN ISO 6789

Scope of delivery

  • Torque screwdriver TorqueVario®-S ESD variable adjustable torque limitation 0.4 - 1 (26629)

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)