• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26846 Wire stripping tool 10 mm² (max)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wire stripping tool

Suitable for

Insulated cables

Working area (cross section)

10 mm² (max)

Operating range (cross section) (max.)

10 mm²

Material

Tool steel

Material properties

C70

quenched and tempered

Length

160 mm

Weight

193 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818066 Wiha 26846 Wire stripping tool 10 mm² (max)

Description

Standards: DIN ISO 5743. Head shape: Precision cutting edge prism for even cutting of cable insulation. Design: An easy to use adjusting screw allows the stripping diameter to be set. Opening spring for effortless and sensitive handling of pliers. Material: High quality C 70 tool steel, tempered. Application: Simple stripping of cables and strands of up to ø 5 mm/ 10 mm² conductor cross-section.

Features

  • Precision cutting prism for an even cutting of the cable insulation
  • With easily and lockable adjusting screw for setting the to insulating conductor cross-section
  • Opening spring for effortless and handle the pliers
  • High-quality tool steel, tempered
  • Easy stripping of cables and wires up to Ø 5 mm/10 mm² conductor cross-section
  • DIN ISO 5743 standard.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.