• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26847 VDE cable stripper 10 mm² (max)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length in inches: 6 1/2"
Product type

VDE cable stripper

Suitable for

Insulated cables

Working area (cross section)

10 mm² (max)

Operating range (cross section) (max.)

10 mm²

Material

Tool steel

Material properties

C70

quenched and tempered

Length

160 mm

Weight

197 g

Height

7.00 mm

TRUE

Chromium-plated

197 kg/m

160 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804257 Wiha 26847 VDE cable stripper 10 mm² (max)

Description

Easy stripping of cables and wires up to ø 5 mm/10 mm² conductor cross-section. for work within the range of live parts to 1.000 V AC. Execution: with easy and lockable adjusting screw for setting the to insulating conductor cross-section. Opening spring for effortless and handle the pliers. Head shape: Precision Cutting Prism for an even cutting of the cable insulation. Standards: DIN ISO 5743 standard. IEC 60900:2004. Material: High-quality tool steel, tempered.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.