1/4

Torque screwdriver
Workshop
4 mm
0.4 Nm
1 Nm
6 %
35 mm
23 mm
127 mm
35 mm
195 mm
147 g
DIN EN ISO 6789
DIN EN 26789
Multi-purpose tool grip
adjustable
EN ISO 6789
EN 26789
ASME B107.14M
EN ISO 6789, BS EN 26789, ASME B107.14m
yes
User & Safety Instructions 827067 Wiha 2852 0,4-1,0Nm Workshop Torque screwdriver 0.4 - 1 Nm DIN EN ISO 6789, DIN EN 26789
The necessary accessories are required to use the article as described.