• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 2882S18 Universal Torque screwdriver 0.1 - 0.6 Nm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Torque screwdriver set TorqueVario® S Micro ESD 0.1-0.6 Nm mixed 18-piece.

  • Variable adjustable torque from 0.1 - 0.6 Nm
  • Hear and felt triggering signal protects against damage to material and rework
  • Extensive set for filigree screwing work
  • ESD - electrostatically dissipative, protects electronic components
  • Recommended by German doctors and therapists of the AGR
  • With handle, bit holder, adjustment tool and 14 micro-bits in practical and robust metal box

Technical specifications

Product type

Torque screwdriver

Range of use

Universal

Torque (min.)

0.1 Nm

Torque (max.)

0.6 Nm

Length

220 mm

Width

110 mm

Height

38 mm

Weight

735 g

Documents & Downloads

Datasheet

Datasheet 3089593 Wiha 2882S18 Universal Torque screwdriver 0.1 - 0.6 Nm

User & Safety Instructions

User & Safety Instructions 3089593 Wiha 2882S18 Universal Torque screwdriver 0.1 - 0.6 Nm

Description

When working on electronic components there is a risk of destroying them in the machining process by electrostatic discharge. This problem belongs to the past with the ESD torque screwdriver set including micro bits. The ESD torque screwdriver is manufactured according to the international standard IEC 61340-5-1 and thus guarantees maximum protection of the electronic components in filigree screwing work. The dissipative tool handle has a surface resistance of 10^6 - 10^9 Ohm and conducts electrostatic energy in a controlled and safe manner. The torque screwdriver also enables a controlled screw tightening. With the help of the integrated numerical scale and the enclosed adjustment tool the torque range can be set variably and thus a large application range can be covered. A clear audible and perceptible signal when the torque is triggered ensures that working is safe and prevents damage to the material and subsequent work. With a tripping accuracy of +/- 6% the torque tool meets the requirements of DIN EN ISO 6789. The set includes ESD torque screwdriver handle, 14 micro bits with a 4 mm drive and the matching bit holder for C4 bits. All the tools in the set are safe and arranged in a sturdy and clear box inclusive Factory test report stowed.

This text is machine translated.

Features

  • For delicate screwing jobs on components with electrostatic hazards at a predefined torque.
  • Standards: IEC 61340-5-1.
  • Variable adjustable torque from 0.1 - 0.6 Nm
  • Hear and felt triggering signal protects against damage to material and rework
  • Extensive set for filigree screwing work
  • ESD - electrostatically dissipative, protects electronic components
  • Recommended by German doctors and therapists of the AGR
  • With handle, bit holder, adjustment tool and 14 micro-bits in practical and robust metal box
  • DIN EN ISO 6789

Scope of delivery

  • 1x torque screwdriver TorqueVario®-S ESD variable adjustable torque limitation 0.1
  • - 0.6 (36852)
  • 1x micro bit 28 mm slot C4 4 mm 2.0 mm (40604)
  • 1x micro bit 28 mm slot C4 4 mm 3.0 mm (40606)
  • 1x Micro-Bit 28 mm Phillips 4 mm PH0 (40611)
  • 1x Micro-Bit 28 mm Phillips 4 mm PH00 (40610)
  • 1x Micro-Bit 28 mm Phillips 4 mm PH000 (40609)
  • 1x Micro-Bit 28 mm Phillips 4 mm PH1 (40612)
  • 1x Micro-Bit 28 mm TORX® 4 mm T3 (40630)
  • 1x Micro-Bit 28 mm TORX® 4 mm T4 (40631)
  • 1x Micro-Bit 28 mm TORX® 4 mm T5 (40632)
  • 1x Micro-Bit 28 mm TORX® 4 mm T6 (40633)
  • 1x Micro-Bit 28 mm TORX® 4 mm T8 (40635)
  • 1x micro bit 28 mm hexagonal 4 mm 0.9 mm (40615)
  • 1x micro bit 28 mm hexagonal 4 mm 1.3 mm x 0.05 (40616)
  • 1x Micro-Bit 28 mm hexagonal 4 mm 1.5 mm (40617).

More interesting products

(*All information is plus legal VAT)