• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 2891 12Nm Workshop Torque screwdriver 12 - 12 Nm DIN EN ISO 6789, DIN EN 26789

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TorqueFix ® Tplus cross-grip torque tool.

  • Torque: 12 Nm
  • With a fixed torque value pre-set by Wiha
  • Automatic release
  • With slipping clutch

Technical specifications

  • Hexagon head: 6 mm
Product type

Torque screwdriver

Range of use

Workshop

Drive

6 mm

Torque (min.)

12 Nm

Torque (max.)

12 Nm

Tolerance ±

6 %

Nm graduation

12 Nm

Length

80 mm

Handle length

120 mm

Width

45 mm

Height

160 mm

Weight

372 g

DIN standard

DIN EN ISO 6789

DIN EN 26789

Screwdriver features

Multi-purpose tool grip

T-grip

pre-set

EN standard

EN ISO 6789

EN 26789

ASME B107.14M

Max. torque

12 Nm

Standards

According to EN ISO 6789

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804005 Wiha 2891 12Nm Workshop Torque screwdriver 12 - 12 Nm DIN EN ISO 6789, DIN EN 26789

Description

For controlled screwing at a predefined torque., in combination with a Wiha torque grip. Extra: supplied in a practical plastic box, incl. factory testing protocol. Accuracy: ±6%, traceable to national normal. Handle: Comfortable Cross-handle with soft zones for optimum transmission of torque. Click signal upon reaching the set torque value. EN ISO 6789, BS EN 26789, ASME B107.14M

Hints

This text is machine translated.