• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 29229 Workshop Torque screwdriver 8 - 8 Nm DIN EN ISO 6789, DIN EN 26789

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Torque screwdriver with TorqueFix® T cross-grip fixed pre-set torque limitation 8.0 Nm (29229)

  • Torque: 8 Nm
  • With a fixed torque value pre-set by Wiha
  • Automatic release
  • With slipping clutch

Technical specifications

  • Hexagon head: 6 mm
  • Dimensions (handle) 120 x 56 mm
Product type

Torque screwdriver

Range of use

Workshop

Drive

6 mm

Torque (min.)

8 Nm

Torque (max.)

8 Nm

Tolerance ±

6 %

Nm graduation

8 Nm

Length

80 mm

Handle length

120 mm

Width

45 mm

Height

160 mm

Weight

365 g

DIN standard

DIN EN ISO 6789

DIN EN 26789

Screwdriver features

Multi-purpose tool grip

T-grip

pre-set

EN standard

EN ISO 6789

EN 26789

ASME B107.14M

Factory colour

Multi-colour

Max. torque

8 Nm

Standards

According to EN ISO 6789

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804003 Wiha 29229 Workshop Torque screwdriver 8 - 8 Nm DIN EN ISO 6789, DIN EN 26789

Description

Handle: Soft-grip T-handle for extreme comfort and optimal torque transmission. Audible and perceptible click when the pre-set torque has been attained.

Standards: Based on EN ISO 6789, BS EN 26789, ASME B107.14M.

Accuracy: ±6%, traceable to national standards.

Application: For applications where recommended torque settings are important. Use in combination with an interchangeable 6 mm blade for Wiha T-handle torque tools.

Features

  • For controlled screwing at a predefined torque., in combination with a Wiha torque of 6 mm reversing blade.
  • Extra: Supplied in a practical plastic box, including factory test protocol.
  • DIN EN ISO 6789

Scope of delivery

  • Torque screwdriver with TorqueFix® T cross-grip fixed pre-set torque limitation 8.0 Nm (29229)

More interesting products

(*All information is plus legal VAT)