User & Safety Instructions 283600 Wiha 292 2,0Nm Workshop Torque screwdriver 2 - 2 Nm
Description
Handle: Multi-component handle optimally designed for the hand enables optimal power transmission. Audible and perceptible click when the pre-set torque has been attained. Rapid identification with imprint on handle end. Unlimited loosening torque. Mechanism insensitive to industrial lubricants.
Accuracy: ±10%
Application: For applications where recommended torque settings are important. Use in combination with a Wiha torque interchangeable blade.
Features
Handle: hand-shaped multi-component grip for optimum power transfer. Click signal given upon reaching the set torque value. Fast identification by imprint at the end of the handle. Unlimited opening torque. Robust mechanics compared to industrial lubricants.
Accuracy: ± 10%
Application: For controlled screwing at a predefined torque., in combination with a WIHA torque 4-mm changing blade.
Handle: Multi-component handle optimally designed for the hand enables optimal power transmission. Audible and perceptible click when the pre-set torque has been attained. Rapid identification with imprint on handle end. Unlimited loosening torque. Mechanism insensitive to industrial lubricants.
Accuracy: ±10%
Application: For applications where recommended torque settings are important. Use in combination with a Wiha torque interchangeable blade.
Features
Handle: hand-shaped multi-component grip for optimum power transfer. Click signal given upon reaching the set torque value. Fast identification by imprint at the end of the handle. Unlimited opening torque. Robust mechanics compared to industrial lubricants.
Accuracy: ± 10%
Application: For controlled screwing at a predefined torque., in combination with a WIHA torque 4-mm changing blade.