• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 292 3,0Nm Workshop Torque screwdriver 3 - 3 Nm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wiha Easy Torque Torque Screwdriver

  • According to the standard EN ISO 6789
  • A black hexagon with white borders on a white background.

Technical specifications

  • Dimensions (handle) 34 x 130 mm
Product type

Torque screwdriver

Blade diameter

34 mm

Range of use

Workshop

Drive

4 mm

Torque (min.)

3 Nm

Torque (max.)

3 Nm

Tolerance ±

10 %

Nm graduation

3 Nm

Length

35 mm

Handle Ø

34 mm

Handle length

130 mm

Width

35 mm

Height

135 mm

Weight

104 g

Screwdriver features

Multi-purpose tool grip

pre-set

Max. torque

3.5 Nm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 283602 Wiha 292 3,0Nm Workshop Torque screwdriver 3 - 3 Nm

Description

Handle: Multi-component handle optimally designed for the hand enables optimal power transmission. Audible and perceptible click when the pre-set torque has been attained. Rapid identification with imprint on handle end. Unlimited loosening torque. Mechanism insensitive to industrial lubricants.

Accuracy: ±10%

Application: For applications where recommended torque settings are important. Use in combination with a Wiha torque interchangeable blade.

Features

  • Handle: hand-shaped multi-component grip for optimum power transfer. Click signal given upon reaching the set torque value. Fast identification by imprint at the end of the handle. Unlimited opening torque. Robust mechanics compared to industrial lubricants.
  • Accuracy: ± 10%
  • Application: For controlled screwing at a predefined torque., in combination with a WIHA torque 4-mm changing blade.

Scope of delivery

  • Torque screwdriver easyTorque fixed preset torque limiter 3.0 Nm (36237)

Hints

This text is machine translated.