• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 29234 Workshop Torque screwdriver set 12-piece 5 - 14 Nm DIN EN ISO 6789, DIN EN 26789

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Torque screwdriver with cross-grip set TorqueVario® S 5-14 Nm mixed 12-piece. Variable adjustable torque limitation including box (29234)

  • Bit universal holder
  • 6 TORX®/ hex Standard bits
  • 2 adapter blades for nuts

Technical specifications

  • Dimensions (handle) 56 x 120 mm
Product type

Torque screwdriver set

Range of use

Workshop

Drive

6 mm

Torque (min.)

5 Nm

Torque (max.)

14 Nm

Tolerance ±

6 %

Blade length

25 mm

Length

169 mm

Handle length

120 mm

Width

46 mm

Height

281 mm

Weight

1442 g

DIN standard

DIN EN ISO 6789

DIN EN 26789

Screwdriver features

Multi-purpose tool grip

T-grip

adjustable

EN standard

EN ISO 6789

EN 26789

ASME B107.14M

Standards

In accordance with EN ISO 6789

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804000 Wiha 29234 Workshop Torque screwdriver set 12-piece 5 - 14 Nm DIN EN ISO 6789, DIN EN 26789

Description

Handle: Model 5-14 Nm. Window scale displays torque value numerically. Torque infinitely adjustable with Torque-Setter setting tool (also supplied). Soft-grip T-handle for extreme comfort and optimal torque transmission.

Standards: Based on EN ISO 6789, BS EN 26789, ASME B107.14M.

Accuracy: ±6%, traceable to national standards.

Application: For applications where recommended torque settings are important.

Features

  • Meets your requirements: Variable adjustable torque covers a wide range of applications
  • Simplifies your work: All tools stored securely and in an orderly fashion in a robust and clear case.
  • Increases your efficiency: The right torque protects you from material damage and rework.
  • Simplifies the handling: Effortless and comfortable transfer of high torque thanks to cross-grip with comfortable grip.
  • Application: For controlled screwing at a predefined torque. Ideal for transferring high torques.
  • Extra: Supplied in a sturdy box, including factory testing protocol.
  • Accuracy: ±6%, traceable to national normal.
  • Handle: Comfortable cross-grip with soft zones for optimum transfer of torque.
  • Handle: Numeric torque value display in window scale.
  • Handle: Torque can be adjusted continuously with adjustment tool torque-setter (included in the delivery).
  • Torque adjustable variably
  • Practical and robust metal box
  • Protects against material damage and rework
  • DIN EN ISO 6789

Scope of delivery

  • 1x torque screwdriver with TorqueVario® S T 5-14 Nm cross-grip Adjustable torque limit 5 - 14 (29233)
  • 1x adjustment tool for torque screwdriver with 90 mm cross-grip (28691)
  • 1x adapter blade for torque screwdriver with cross-grip 1/4" x 120 mm (28756)
  • 1x adapter blade for torque screwdriver with cross-grip 3/8" x 120 mm (28757)
  • 1x Bit holder for torque screwdriver with cross-grip 125 mm (28758)
  • 1x bit standard 25 mm TORX® 1/4" C6.3 T25 (01719)
  • 1x bit standard 25 mm TORX® 1/4" C6.3 T30 (01721)
  • 1x bit standard 25 mm TORX® 1/4" C6.3 T40 (01722)
  • 1x bit standard 25 mm hexagonal 1/4" C6.3 4.0 mm (01706)
  • 1x bit standard 25 mm hexagonal 1/4" C6.3 5.0 mm (01707)
  • 1x bit standard 25 mm hexagonal 1/4" C6.3 6.0 mm (01708)
  • 1 x box

Hints

Bit holder or blades are not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 285.98*

More interesting products

(*All information is plus legal VAT)