• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 302SF 3,0x300 Electrician Slotted screwdriver Blade width: 3 mm Blade length: 300 mm DIN ISO 2380

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Range of use

Electrician

Blade width

3 mm

Blade thickness

0.5 mm

Blade length

300 mm

Length

404 mm

Handle Ø

23 mm

Handle length

104 mm

Blade type

Round

Blade Ø

3 mm

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

DIN standard

DIN ISO 2380

Weight

0.0426 kg

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Material (details)

High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated

Handle grip dimensions

(L x Ø) 300 x 23 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778130 Wiha 302SF 3,0x300 Electrician Slotted screwdriver Blade width: 3 mm Blade length: 300 mm DIN ISO 2380

Description

Round blade. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN ISO 2380. Application: Particularly suitable for dry applications.

Features

  • Application: particularly suitable for dry applications. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Round blade: High quality chrome-vanadium molybdenum steel, hardened throughout, matt chrome-plated Wiha ChromTop® blade tip guarantees highest degree of dimensional accuracy
  • Standards: DIN ISO 2380.

Hints

This text is machine translated.