• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 302SF 8,0x25 Workshop Slotted screwdriver Blade width: 8 mm Blade length: 25 mm DIN ISO 2380, DIN 5268

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Range of use

Workshop

Blade width

8 mm

Blade thickness

1.2 mm

Blade length

25 mm

Length

81 mm

Handle Ø

34 mm

Handle length

56 mm

Blade type

Round

Blade Ø

8 mm

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

DIN standard

DIN ISO 2380

DIN 5268

Weight

0.0519 kg

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Material (details)

High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated

Handle grip dimensions

(L x Ø) 25 x 34 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778145 Wiha 302SF 8,0x25 Workshop Slotted screwdriver Blade width: 8 mm Blade length: 25 mm DIN ISO 2380, DIN 5268

Description

Short round blade. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha Stubby SoftFinish® handle, multi-component with roll-off protection. Standards: DIN 5265, ISO 2380, handle based on DIN 5268 - style K. Application: For working in confined spaces.

Features

  • Useful for working in confined space.
  • Grip: Short, ergonomically Wiha SoftFinish ® multi-component handle with roll protection. Round blade: High quality chrome-vanadium molybdenum steel, hardened throughout, matt chrome-plated Wiha ChromTop® blade tip guarantees highest degree of dimensional accuracy
  • Standards: DIN 5265, ISO 2380, Handle in accordance with DIN 5268-Shape K.

Hints

This text is machine translated.