
Highlights & Details
Cross-recess-PH VDE screwdriver
- SoftFinish® handle
Technical specifications
- Product type
Phillips screwdriver
- Range of use
VDE
- Size
PH 1
- Blade length
80 mm
- Length
191 mm
- Handle Ø
30 mm
- Handle length
111 mm
- Blade type
Round
- Material
Chrome moly vanadium steel
- Material properties
tempered
burnished
- DIN standard
DIN ISO 8764
DIN EN 60900
- Height
3.00 mm
- Weight
0.056 kg
- Downforce
Phillips
- Screwdriver features
Multi-purpose tool grip
- EN standard
EN 60900
- Standards
VDE 0682 part 201, ICE 900
Straight
TRUE
56 kg/m
191 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 857815 Wiha 321N 00847 VDE Phillips screwdriver PH 1 Blade length: 80 mm DIN ISO 8764, DIN EN 60900
Description
Features
- Protective insulation DIN EN 60900 protectively insulated up to 1000 V. ‘GS’ safety tested. Individually tested
- Blade made of chrome-vanadium/molybdenum steel, hardened, burnished, polyamide blade insulation, sprayed directly on blade
- SoftFinish® handle.
Frequently Bought Together
(*All information is plus legal VAT)€ 20.98€ 19.48*
What kind of Phillips Keys are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























