• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 34751 SB-Bit 7015 TiN Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star socket TX 30 25 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torx bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Chromium-vanadium steel

Material properties

TiN

tempered

Downforce

Star socket

Content

1 pc(s)

Shape

C 6.3

Features

Torsion area

Size

TX 30

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778716 Wiha 34751 SB-Bit 7015 TiN Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star socket TX 30 25 mm

Description

Extra: easily recognizable content by large icons. · Packaging: plastic box, reusable, and dust repellent.

Features

  • Extra: easily recognizable content by large icons.
  • Packaging: plastic box, reusable, and dust repellent.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.