• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 364DS Workshop Torx screwdriver Size (screwdriver) T 25 Blade length: 150 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torx screwdriver

Range of use

Workshop

Size

T 25

Blade length

150 mm

Length

188 mm

Handle length

32 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

matt chrome plating

tempered

Width

104 mm

Dim

(L x W) 188 mm x 104 mm

Weight

0.0755 kg

Downforce

Star socket

Screwdriver features

Multi-purpose tool grip

T-grip

Lateral blade

Material (details)

Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778577 Wiha 364DS Workshop Torx screwdriver Size (screwdriver) T 25 Blade length: 150 mm 1 pc(s)

Description

With side blade. Blade: Chrome-vanadium steel, through hardened, chrome-plated. Handle: Wiha ComfortGrip, the comfortable multi-component T-handle with soft zones for maximum working comfort. Application: For comfortable high torque transfer. Especially useful for loosening or tightening screws that are hard to move. Extra: One piece blade, through the handle withstands even the highest stresses. ChromTop® blade tip for the highest accuracy at both ends.

Features

  • Application: high torques. Comfortable. Special suitability for loosening particularly seized screws and bolts extra hard to attract.
  • Extra: Lateral blade with full-length blade holding highest loads. ChromTop ® blade tips for the highest dimensional stability at both be swapped out. 6 popular sizes in set packaging.
  • Handle: Wiha comfort grip, the comfortable multi-component cross-grip with soft areas, makes working a pleasure. Blade: Chrome-vanadium steel, through-hardened, chrome-plated (matt).

Hints

This text is machine translated.