• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 01345 Workshop Torx screwdriver Size (screwdriver) T 50 Blade length: 250 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torx screwdriver

Range of use

Workshop

Size

T 50

Blade length

250 mm

Length

288 mm

Handle length

38 mm

Blade type

Round

Blade Ø

9 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

tempered

Weight

0.1993 kg

Downforce

Star socket

Screwdriver features

T-grip

Material (details)

Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778549 Wiha 01345 Workshop Torx screwdriver Size (screwdriver) T 50 Blade length: 250 mm 1 pc(s)

Description

Blade: Chrome-vanadium steel, through hardened, chrome-plated. Handle: Wiha Classic T-handle. Application: For high torque transfer with minimal effort. Extra: ChromTop® blade tip for the highest accuracy.

Features

  • Application: In order to tolerate high torques without fatigue Wiha ChromTop® blade tip guarantees highest degree of dimensional accuracy Sturdy Workbench stand made of metal for hanging or. Output symbols in the original size is printed. Grip: Wiha sliding bar. Blade: Chrome-vanadium steel, through-hardened, chrome-plated (matt).

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)