• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 44008 44008 Soft-face hammer Semihard, Medium soft, Semisoft 2371 280 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective hammer Set Safety

  • Vibrations effects reduce the application of force in flash series
  • Protects the material to be processed thanks to safety impact heads

Technical specifications

Product type

Soft-face hammer

Features

Semihard

Medium soft

Semisoft

Weight

2371

Length

280 mm

(Ø)

40 mm

Material (hammer head)

PVC

Material (handle)

Hickory

Width

40.50 mm

Height

5.50 mm

Head weight

2371 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2227899 Wiha 44008 44008 Soft-face hammer Semihard, Medium soft, Semisoft 2371 280 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2227899 Wiha 44008 44008 Soft-face hammer Semihard, Medium soft, Semisoft 2371 280 mm 1 pc(s)

Description

In industry and in the trade, different hard hammer heads are often required for different applications. With the protective hammer set Safety one is best equipped for all applications. Thus the hammer set contains eight exchangeable, differently hard impact heads in round form. These hammer heads can be changed quickly and easily depending on the application with the help of the accompanying hexagonal pin wrench. With the soft-faced hammer, both dosed single strokes on sensitive materials such as soft woods, plastics or aluminum as well as powerful blows in foundry and heavy industry can be carried out. Furthermore, the Safety Hammer impresses through its high-quality hammer handle made of Hickory wood with an especially handy surface. The hammer and the impact heads are stowed in a robust and stable box. All components in the set can be purchased as a spare part.

Application:
Comprehensive hammer set for all applications, especially for sensitive surfaces.

This text is machine translated.

Scope of delivery

  • 1x Hickory wood handle (26418), diameter of hammer head: 40 mm, hammer length: 280 mm
  • 2x medium soft hammer head (26423), diameter probe head: 40 mm
  • 2x hard hammer head (26616), diameter hammer head: 40 mm
  • 2x medium hard hammer head (26428), diameter of probe head: 40 mm
  • 1x soft head (26664), diameter of head: 40 mm
  • 1x hammer head very hard (26511), diameter of hammer head: 40 mm
  • 1x hammer face set (26669), diameter of head: 40 mm
  • 1x pin wrench (01402), hexagon socket: 6, length pin wrench: 184 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)