• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Allen Allen key set 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm 6-piece

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key set

Downforce

Allen

Size

2.5 mm

3.0 mm

4.0 mm

5.0 mm

6.0 mm

8.0 mm

Material

Chromium-vanadium steel

Material properties

tempered

matt chrome plating

Weight

655 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045968 Wiha Allen Allen key set 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm 6-piece

Description

The Wiha ComfortGrip cross-grip Allen key with side drag is the tool when you want to transfer high torques comfortably. Thanks to the ergonomic grip design with integrated soft zones, the cross handle fits comfortably in the hand. Less pressure surfaces and less muscular stress make working with this tool a pleasure. The built-in side downforce withstands the highest of loads thanks to the continuous blade and enables an effortless opening and closing of screw joints, which are rusted, stuck or especially tightened. By applying the free hand on the grip an additional stabilization is achieved, which prevents a sudden slipping of the blade from the screw head and protects the screw and the blade.

It enables low-fatigue transmission of high torques as well as effortless opening and closing of rusted, stuck and tightened screws.

This text is machine translated.

Features

  • Simplifies your work: Effortless and comfortable transfer of high torque, because the pin spanner with T-grip are fitted with the ComfortGrip
  • Efficient: The integrated side turn off of the hexagonal pin spanner allows effortless opening and closing of rusted or stuck screw connections
  • Ergonomics: The cross-grip of Allen-key set fits comfortably in the hand due to the incorporated soft zones
  • Reduces your costs: Long-lasting by high-quality chrome-plated pin-wrench surface against rust contamination

Scope of delivery

  • 1x Allen key with cross-grip set Comfortable grip hexagonal 6 piece. With side drop-off, matt chrome-plated 2.5 mm (45432)
  • 1x Allen key with cross-grip set Comfortable grip hexagonal 6 piece. With side drop-off, matt chrome-plated 3.0 mm (45433)
  • 1x Allen key with cross-grip set Comfortable grip hexagonal 6 piece. With side drop-off, matt chrome-plated 4.0 mm (45434)
  • 1x Allen key with cross-grip set Comfortable grip hexagonal 6 piece. With side drop-off, matt chrome-plated 5.0 mm (45435)
  • 1x Allen key with cross-grip set Comfortable grip hexagonal 6 piece. With side drop-off, matt chrome-plated 6.0 mm (45437)
  • 1x Allen key with cross-grip set Comfortable grip hexagonal 6 piece. With side drop-off, matt chrome-plated 8.0 mm (45438)

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)